Littelfuse 600V 20A, Rectifier Diode, 3-Pin TO-220AB D6020LTP
- RS Stock No.:
- 171-9489
- Mfr. Part No.:
- D6020LTP
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9489
- Mfr. Part No.:
- D6020LTP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.6V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4µs | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.6V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4µs | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
- COO (Country of Origin):
- CN
Littelfuse manufactures 15A rms to 25A rms rectifiers with voltages rated from 200V to 1000V. Due to the electrically-isolated TO-220 package, these rectifiers may be used in common anode or common cathode circuits using only one part type, thereby simplifying stock requirements. Teccor brand silicon rectifiers feature glass-passivated junctions to ensure long term reliability and stability. In addition, glass offers a rugged, reliable barrier against junction contamination.
Operating temperature range (Tj) is -40°C to +125°C.
Storage temperature range (TS) is -40°C to +125°C.
Lead solder temperature is a maximum of 230°C for 10 seconds maximum at a minimum of 1/16" (1.59 mm) from case.
The case temperature (Tc) is measured as shown on dimensional outline drawings. See Package Dimensions.
Teccor's electrically-isolated TO-220 devices withstand a high potential test of 2500VacIrms from leads to mounting tab over the operating temperature range.
Related links
- IXYS 600V 20A 2-Pin TO-220AC DHG20I600PA
- Littelfuse 600 V 20 A Diode General Purpose 3-Pin TO-220AB D6020LTP
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- Infineon Rectifier & Schottky Diode Rectifier Diode 3-Pin DD171N16KHPSA2
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD340N22SHPSA1
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
