Infineon Rectifier & Schottky Diode Rectifier Diode 3-Pin DD171N16KHPSA2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.98

(exc. GST)

$256.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 19 November 2026
  • Plus 8 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$232.98
10 - 24$211.82
25 - 49$194.17
50 - 99$179.23
100 +$166.42

*price indicative

RS Stock No.:
273-2913
Mfr. Part No.:
DD171N16KHPSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Series

DD171N

Rectifier Type

Rectifier Diode

Pin Count

3

Minimum Operating Temperature

-4°C

Peak Non-Repetitive Forward Surge Current Ifsm

56A

Maximum Operating Temperature

15°C

Length

94mm

Width

22mm

Standards/Approvals

E83336

Height

3mm

Automotive Standard

AEC

The Infineon 34 mm rectifier diode with 1600 V in pressure contact technology. It is designed for high overload and power cycling requirements.

High DC blocking stability over whole lifetime

High surge current capability especially for short grid spikes

One supplier for a broad range of Power Block Modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy