ROHM 600V 20A, Diode, 2 + Tab-Pin TO-220NFM RFN20TF6SC9

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4987
Mfr. Part No.:
RFN20TF6SC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220NFM

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
KR
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

TO-220 package product.
High efficiency and high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy