ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- RS Stock No.:
- 171-4733
- Mfr. Part No.:
- RF071LAM4STR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4733
- Mfr. Part No.:
- RF071LAM4STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RF071LAM4S | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.7mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RF071LAM4S | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Length 3.7mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
RF071LAM4S is a super fast recovery diode with low forward voltage and low switching loss, suitable for general rectification.
Low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin RF071L4STE25
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
