STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- RS Stock No.:
- 919-6494
- Mfr. Part No.:
- 1N5822RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 3800 more to save $3.80
View bulk pricing optionsSubtotal (1 reel of 1900 units)*
$372.40
(exc. GST)
$410.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,900 unit(s) shipping from 02 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1900 - 1900 | $0.196 | $372.40 | - |
| 3800 - 5700 | $0.195 | $370.50 | $3.80 |
| 7600 + | $0.191 | $362.90 | $38.00 |
*price indicative
- RS Stock No.:
- 919-6494
- Mfr. Part No.:
- 1N5822RL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N582x | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N582x | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822RL
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB STPS3L40UF
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA












