DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- RS Stock No.:
- 122-1477
- Mfr. Part No.:
- SBR10100CTL-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,175.00
(exc. GST)
$1,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.47 | $1,175.00 |
| 5000 - 7500 | $0.459 | $1,147.50 |
| 10000 + | $0.452 | $1,130.00 |
*price indicative
- RS Stock No.:
- 122-1477
- Mfr. Part No.:
- SBR10100CTL-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | 10A SBR | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Width | 6.2mm | |
| Standards/Approvals | FBI | |
| Length | 6.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series 10A SBR | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 25mA | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Width 6.2mm | ||
Standards/Approvals FBI | ||
Length 6.7mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK SBR15U100CTL-13
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK
