Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC ES1D-E3/5AT
- RS Stock No.:
- 710-2923
- Distrelec Article No.:
- 304-36-052
- Mfr. Part No.:
- ES1D-E3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 1900 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.20
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
- Final 1,900 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1850 | $0.464 | $23.20 | - |
| 1900 - 3700 | $0.456 | $22.80 | 1% |
| 3750 + | $0.446 | $22.30 | 3% |
*price indicative
- RS Stock No.:
- 710-2923
- Distrelec Article No.:
- 304-36-052
- Mfr. Part No.:
- ES1D-E3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | ES1D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Width | 2.79mm | |
| Height | 2.09mm | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series ES1D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Width 2.79mm | ||
Height 2.09mm | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7102923P
- Mfr. Part No. ES1D-E3/5AT
- RS Stock No. 9189240
- Mfr. Part No. ES1D-E3/61T
- RS Stock No. 7001237P
- Mfr. Part No. S1D-E3/61T
- RS Stock No. 6292340P
- Mfr. Part No. ES1D-E3/61T
Related links
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC ES1A-E3/5AT
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC ES1C-E3/5AT
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC To ES1B-E3/5AT
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M-E3/5AT
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2








