DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123F 1N5819HW1-7-F

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$558.00

(exc. GST)

$615.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.186$558.00-
6000 - 9000$0.182$546.002%
12000 +$0.179$537.003%

*price indicative

RS Stock No.:
168-9577
Mfr. Part No.:
1N5819HW1-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

1N5819HW1

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50mA

Peak Reverse Recovery Time trr

15ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.15mm

Length

2.8mm

Width

1.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers


Benefits:


• Guard Ring Die Construction for Transient Protection

• Low Power Loss, High Efficiency

• High Surge Capability

• High Current Capability and Low Forward Voltage Drop

• Lead Free Finish, RoHS Compliant

Features:


• Case: DO-41

• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0

• Polarity: Cathode Band

• Marking: Type Number and Date Code

• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications


Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters

• Free Wheeling

• Polarity protection applications

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy