DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123F 1N5819HW1-7-F
- RS Stock No.:
- 133-3369
- Mfr. Part No.:
- 1N5819HW1-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.80
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.376 | $18.80 | - |
| 750 - 1450 | $0.367 | $18.35 | $6.75 |
| 1500 + | $0.362 | $18.10 | $21.00 |
*price indicative
- RS Stock No.:
- 133-3369
- Mfr. Part No.:
- 1N5819HW1-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5819HW1 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Height | 1.15mm | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5819HW1 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Height 1.15mm | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard No | ||
Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers
Benefits:
Features:
Typical Applications
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 1N5819HW-7-F
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 B140HW-7
