DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- RS Stock No.:
- 738-4759
- Mfr. Part No.:
- B0540W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 625 unit(s) ready to ship from another location
- Plus 313,650 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.236 | $5.90 | - |
| 750 - 1475 | $0.231 | $5.78 | 2% |
| 1500 + | $0.227 | $5.68 | 3% |
*price indicative
- RS Stock No.:
- 738-4759
- Mfr. Part No.:
- B0540W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B0540W | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Standards/Approvals | FBI | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B0540W | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Width 1.7mm | ||
Standards/Approvals FBI | ||
Height 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W RHG
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW-7-F
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
