STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH810D
- RS Stock No.:
- 168-7138
- Mfr. Part No.:
- STTH810D
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$54.90
(exc. GST)
$60.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.098 | $54.90 | - |
| 250 + | $0.988 | $49.40 | 10% |
*price indicative
- RS Stock No.:
- 168-7138
- Mfr. Part No.:
- STTH810D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | STTH810 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Reverse Recovery Time trr | 85ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.35mm | |
| Length | 10.4mm | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series STTH810 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2V | ||
Peak Reverse Recovery Time trr 85ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.35mm | ||
Length 10.4mm | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220 STTH810D
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220 STTH812D
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220 MUR810G
- Vishay 50 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 50 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-50-E3/45
