STMicroelectronics 1.2 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- RS Stock No.:
- 168-8926
- Mfr. Part No.:
- STTH812D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$59.30
(exc. GST)
$65.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.186 | $59.30 |
| 100 - 150 | $1.156 | $57.80 |
| 200 + | $1.138 | $56.90 |
*price indicative
- RS Stock No.:
- 168-8926
- Mfr. Part No.:
- STTH812D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH812 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.9V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Height | 4.6mm | |
| Diameter | 3mm | |
| Length | 10.4mm | |
| Width | 9.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH812 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.9V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Height 4.6mm | ||
Diameter 3mm | ||
Length 10.4mm | ||
Width 9.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220 STTH812D
- STMicroelectronics 1200 V 8 A Diode Switching 2-Pin TO-220
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220 MUR810G
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 50 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-200-E3/45
- Vishay 50 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-50-E3/45
