onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220AC MUR810G

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.352$13.52-
20 - 20$1.317$13.172%
30 +$1.298$12.983%

*price indicative

Packaging Options:
RS Stock No.:
186-7739
Mfr. Part No.:
MUR810G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Maximum Forward Voltage Vf

970mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

250μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Length

10.29mm

Width

4.82mm

Standards/Approvals

No

Height

15.75mm

Automotive Standard

AEC-Q101

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Ultrafast 25, 50 and 75 Nanosecond Recovery Time

175 C Operating Junction Temperature

@ 1/8"

Low Forward Voltage

Low Leakage Current

Reverse Voltage to 600 Volts

Mechanical Characteristics:

Case: Epoxy, Molded

Weight: 1.9 grams (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds

PPAP capable

SUR8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

End Products

ATX Power Supply

Flat Panel Display

Server

Note Book Adapte

Applications

SMPS: DCM CRM PFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy