IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD DSI45-16A
- RS Stock No.:
- 192-427
- Distrelec Article No.:
- 304-29-645
- Mfr. Part No.:
- DSI45-16A
- Brand:
- IXYS
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.80
(exc. GST)
$58.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $10.56 | $52.80 | - |
| 10 - 10 | $10.292 | $51.46 | 2% |
| 15 + | $10.13 | $50.65 | 4% |
*price indicative
- RS Stock No.:
- 192-427
- Distrelec Article No.:
- 304-29-645
- Mfr. Part No.:
- DSI45-16A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 48A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 1.18V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 520A | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 48A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 1.18V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 520A | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Height 21.46mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1600 V 48 A Diode Recovery 2-Pin TO-247
- IXYS 1600 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 1600 V 30 A Diode Recovery 2-Pin TO-220 DSI30-16A
- IXYS 1600 V 45 A Diode Recovery 3-Pin TO-247
- IXYS 1600 V 28 A Diode Recovery 3-Pin TO-247
- IXYS 1600 V 28 A Diode Recovery 3-Pin TO-247 DSP25-16A
- IXYS 1600 V 45 A Diode Recovery 3-Pin TO-247 DSP45-16A
- IXYS 1200 V 45 A Diode Recovery 2-Pin TO-247 DSI45-12A
