STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAR18FILM
- RS Stock No.:
- 165-7525
- Mfr. Part No.:
- BAR18FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$360.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.18 | $360.00 |
| 10000 + | $0.162 | $324.00 |
*price indicative
- RS Stock No.:
- 165-7525
- Mfr. Part No.:
- BAR18FILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAR18 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 410mV | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 950μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAR18 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 410mV | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 950μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-04WFILM
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
