STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- RS Stock No.:
- 714-0477
- Mfr. Part No.:
- BAS70-05FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.35
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.207 | $10.35 | - |
| 750 - 1450 | $0.202 | $10.10 | 2% |
| 1500 + | $0.198 | $9.90 | 4% |
*price indicative
- RS Stock No.:
- 714-0477
- Mfr. Part No.:
- BAS70-05FILM
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Common Cathode | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Common Cathode | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 1.3mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04 RF
