Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70,215
- RS Stock No.:
- 865-2072
- Mfr. Part No.:
- BAS70,215
- Brand:
- Nexperia
This image is representative of the product range
Add 900 more to save -
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$30.30
(exc. GST)
$33.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 600 | $0.101 | $30.30 | - |
| 900 - 1200 | $0.10 | $30.00 | - |
| 1500 + | $0.099 | $29.70 | 1% |
*price indicative
- RS Stock No.:
- 865-2072
- Mfr. Part No.:
- BAS70,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
Diodes and Rectifiers
Related links
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70
- Nexperia 70 V 70 mA Diode Schottky 4-Pin SOT-143
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-05W,115
- Nexperia 70 V 70 mA Diode Schottky 3-Pin UMT BAS70-06W,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOT-666
