Infineon 70 V 70 mA Diode SOT-323 BAS7006WH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.05

(exc. GST)

$8.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.322$8.05-
50 - 75$0.314$7.852%
100 - 225$0.231$5.7828%
250 - 975$0.226$5.6529%
1000 +$0.146$3.6554%

*price indicative

Packaging Options:
RS Stock No.:
259-1401
Mfr. Part No.:
BAS7006WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SOT-323

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Common Anode

Series

BAS70-06W

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

100ps

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon silicon Schottky diode is a general-purpose diode for high-speed switching. It has circuit protection & voltage clamping.

High-level detecting and mixing

BAS70-04S: For orientation in reel see

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy