Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC
- RS Stock No.:
- 159-6518
- Mfr. Part No.:
- 1N5060GP-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 8000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,916.00
(exc. GST)
$3,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.729 | $2,916.00 | - |
| 8000 - 12000 | $0.716 | $2,864.00 | 1% |
| 16000 + | $0.703 | $2,812.00 | 3% |
*price indicative
- RS Stock No.:
- 159-6518
- Mfr. Part No.:
- 1N5060GP-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N50 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Width | 28μm | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Standards/Approvals | UL 94 V-0, RoHS, J-STD-002, JESD 22-B106, JESD 22-B102, JESD 201 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N50 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Width 28μm | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Standards/Approvals UL 94 V-0, RoHS, J-STD-002, JESD 22-B106, JESD 22-B102, JESD 201 | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5060GP-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5062GP-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL UF4004-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4004-E3/54
- Vishay 400 V 1 A Diode Switching 2-Pin DO-204AL
