Infineon 4 V 130 mA Diode RF Mixer 3-Pin SOT-23 BAT1704E6327HTSA1
- RS Stock No.:
- 165-6745
- Mfr. Part No.:
- BAT1704E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$423.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.141 | $423.00 | - |
| 15000 + | $0.127 | $381.00 | $210.00 |
*price indicative
- RS Stock No.:
- 165-6745
- Mfr. Part No.:
- BAT1704E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 130mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Series | BAT17 | |
| Diode Configuration | Series | |
| Rectifier Type | RF Mixer | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 1.25μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 130mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Series BAT17 | ||
Diode Configuration Series | ||
Rectifier Type RF Mixer | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 1.25μA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon BAT17 Series Diode, 130mA Max Continuous Forward Current, 4V Peak Reverse Repetitive Voltage - BAT1704E6327HTSA1
This diode is a compact surface-mount RF mixer device designed for high-frequency signal applications in harsh environments. It operates across a wide temperature range and is supplied in a small SOT-23 package suitable for automated assembly. The component is intended for designers seeking a low-leakage mixing diode with industry-standard automotive qualification for demanding applications.
Features and Benefits:
• Low reverse leakage reduces noise in sensitive circuits
• Handles 130 mA continuous forward current for stable operation
• Forward drop around 600 mV minimises signal distortion
• 4V reverse voltage rating protects against transient reversals
• Qualified to AEC-Q101 for automotive-grade reliability
• Handles 130 mA continuous forward current for stable operation
• Forward drop around 600 mV minimises signal distortion
• 4V reverse voltage rating protects against transient reversals
• Qualified to AEC-Q101 for automotive-grade reliability
Applications
• Suitable for RF mixer stages in wireless transceivers
• Ideal for automotive telematics and infotainment modules
• Used with compact surface-mount assemblies on dense boards
• Can be used for signal detection in RF front ends
• Ideal for automotive telematics and infotainment modules
• Used with compact surface-mount assemblies on dense boards
• Can be used for signal detection in RF front ends
What thermal range can the device tolerate during operation?
It functions from -55 °C up to 125 °C, allowing use across cold starts and engine-bay temperatures.
How does the package support manufacturing processes?
The SOT-23 surface-mount package is compatible with reflow soldering and automated pick-and-place assembly.
What electrical behaviour should be expected under reverse bias?
Reverse current is typically in the microampere range at room conditions, indicating very low leakage during blocking states.
Is this component suitable for series diode configurations in signal paths?
Yes, it is configured for series use and is intended for insertion in signal chains such as RF mixers.
Related links
- Infineon 4 V 130 mA Diode RF Mixer 3-Pin SOT-23 BAT1704E6327HTSA1
- Infineon 4 V 130 mA Diode 3-Pin SOT-323
- Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23 BAT1504RE6152HTSA1
- Infineon 4 V 110 mA Diode 3-Pin SOT-323
