Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- RS Stock No.:
- 216-8342
- Distrelec Article No.:
- 304-39-388
- Mfr. Part No.:
- BAT6804WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$44.80
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.896 | $44.80 | - |
| 750 - 1450 | $0.874 | $43.70 | 2% |
| 1500 + | $0.86 | $43.00 | 4% |
*price indicative
- RS Stock No.:
- 216-8342
- Distrelec Article No.:
- 304-39-388
- Mfr. Part No.:
- BAT6804WH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 130mA | |
| Peak Reverse Repetitive Voltage Vrrm | 8V | |
| Series | BAT68 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1.2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 900μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 130mA | ||
Peak Reverse Repetitive Voltage Vrrm 8V | ||
Series BAT68 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1.2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 900μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323
- Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1
