Vishay 1 kV 80 A Diode Recovery 3-Pin TO-240 VS-VSKJ71/10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$420.89

(exc. GST)

$462.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 28 October 2026
  • Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$42.089$420.89
50 +$37.879$378.79

*price indicative

RS Stock No.:
165-2990
Mfr. Part No.:
VS-VSKJ71/10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Panel

Package Type

TO-240

Maximum Continuous Forward Current If

80A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

VSX

Diode Configuration

Common Anode

Rectifier Type

Recovery

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

1.6V

Peak Non-Repetitive Forward Surge Current Ifsm

1.6kA

Maximum Operating Temperature

150°C

Width

21mm

Standards/Approvals

No

Height

35mm

Length

92mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 7005049P
  • Mfr. Part No. VS-VSKJ71/10
Each (Supplied in a Box)
$56.62
  • RS Stock No. 7005049
  • Mfr. Part No. VS-VSKJ71/10
Each
$56.62
  • RS Stock No. 1656348
  • Mfr. Part No. VS-VSKD91/16
Each (In a Box of 10)
$56.541
  • RS Stock No. 1696010
  • Mfr. Part No. VS-40EPS12-M3
Each (In a Tube of 25)
$6.384

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy