Vishay 400 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/04
- RS Stock No.:
- 165-2985
- Mfr. Part No.:
- VS-VSKD91/04
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$451.69
(exc. GST)
$496.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 04 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $45.169 | $451.69 | - |
| 50 + | $40.651 | $406.51 | 10% |
*price indicative
- RS Stock No.:
- 165-2985
- Mfr. Part No.:
- VS-VSKD91/04
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 100A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | VS-VSKD91 | |
| Diode Configuration | Series | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.1kA | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Width | 22.6mm | |
| Length | 92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 100A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series VS-VSKD91 | ||
Diode Configuration Series | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.1kA | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 35mm | ||
Standards/Approvals No | ||
Width 22.6mm | ||
Length 92mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/04
- Vishay 400 V 60 A Diode Recovery 3-Pin TO-240
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKC91/04
- Vishay 800 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 1200 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 800 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/08
- Vishay 1200 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/12
