Vishay 1.2 kV 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/12

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$555.95

(exc. GST)

$611.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$55.595$555.95
20 - 90$54.205$542.05
100 +$48.785$487.85

*price indicative

RS Stock No.:
165-2987
Mfr. Part No.:
VS-VSKD91/12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

100A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Series

Series

VS-VSKD91

Rectifier Type

Recovery

Pin Count

3

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

2.1kA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.55V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

22.6mm

Length

92mm

Height

35mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 7005009
  • Mfr. Part No. VS-VSKD91/12
Each
$65.30
  • RS Stock No. 7005009P
  • Mfr. Part No. VS-VSKD91/12
Each (Supplied in a Box)
$65.30
  • RS Stock No. 7004986
  • Mfr. Part No. VS-VSKC91/10
Each
$69.40
  • RS Stock No. 1652984
  • Mfr. Part No. VS-VSKC91/10
Each (In a Box of 10)
$54.803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy