Vishay 400 V 60 A Diode Recovery 3-Pin TO-240 VS-VSKD56/04

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $233.50

View bulk pricing options

Subtotal (1 box of 10 units)*

$467.12

(exc. GST)

$513.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$46.712$467.12-
50 +$42.042$420.42$233.50

*price indicative

RS Stock No.:
165-2998
Mfr. Part No.:
VS-VSKD56/04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

VS-VSKD56

Diode Configuration

Series

Rectifier Type

Recovery

Pin Count

3

Maximum Forward Voltage Vf

1.51V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

1.7kA

Maximum Operating Temperature

150°C

Height

35mm

Width

21mm

Standards/Approvals

No

Length

92mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy