Vishay 100 V 12 A Diode Schottky 3-Pin TO-277 V12P10-M3/86A
- RS Stock No.:
- 919-0767
- Mfr. Part No.:
- V12P10-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$889.50
(exc. GST)
$978.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.593 | $889.50 | - |
| 7500 + | $0.534 | $801.00 | 9% |
*price indicative
- RS Stock No.:
- 919-0767
- Mfr. Part No.:
- V12P10-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V12 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Width | 6.15mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V12 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Width 6.15mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277 V12P10-M3/86A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277 V8P10-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277 SS5P10-M3/86A
