Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- RS Stock No.:
- 165-2913
- Mfr. Part No.:
- BYM12-400-E3/96
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$445.50
(exc. GST)
$490.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.297 | $445.50 | - |
| 7500 + | $0.267 | $400.50 | 10% |
*price indicative
- RS Stock No.:
- 165-2913
- Mfr. Part No.:
- BYM12-400-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 2.67mm | |
| Width | 2.67mm | |
| Standards/Approvals | UL 94V-0, WEEE 2002/96/EC, RoHS 2002/95/EC, Meets MIL-S-19500 | |
| Diameter | 0.13in | |
| Length | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 2.67mm | ||
Width 2.67mm | ||
Standards/Approvals UL 94V-0, WEEE 2002/96/EC, RoHS 2002/95/EC, Meets MIL-S-19500 | ||
Diameter 0.13in | ||
Length 5.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-400-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM10-400-E3/96
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 200 V 1 A Diode Switching 2-Pin DO-213AB
