Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
- RS Stock No.:
- 165-2927
- Mfr. Part No.:
- BYM10-1000-E3/96
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$357.00
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.238 | $357.00 |
| 7500 + | $0.23 | $345.00 |
*price indicative
- RS Stock No.:
- 165-2927
- Mfr. Part No.:
- BYM10-1000-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | BYM10-xxx | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.67mm | |
| Height | 2.67mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Diameter | 2.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series BYM10-xxx | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.67mm | ||
Height 2.67mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Diameter 2.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM10-400-E3/96
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
