Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- RS Stock No.:
- 165-2926
- Mfr. Part No.:
- BYM11-1000-E3/96
- Brand:
- Vishay
This image is representative of the product range
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$373.50
(exc. GST)
$411.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 24,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.249 | $373.50 | - |
| 3000 - 4500 | $0.245 | $367.50 | 1% |
| 6000 + | $0.24 | $360.00 | 3% |
*price indicative
- RS Stock No.:
- 165-2926
- Mfr. Part No.:
- BYM11-1000-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 2.67mm | |
| Diameter | 2.4mm | |
| Standards/Approvals | UL 94 V-0, WEEE 2002/96/EC, JESD 201, JESD 22-B102, J-STD-002, J-STD-020, MIL-S-19500, RoHS Directive 2002/95/EC | |
| Width | 2.67mm | |
| Length | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 2.67mm | ||
Diameter 2.4mm | ||
Standards/Approvals UL 94 V-0, WEEE 2002/96/EC, JESD 201, JESD 22-B102, J-STD-002, J-STD-020, MIL-S-19500, RoHS Directive 2002/95/EC | ||
Width 2.67mm | ||
Length 5.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB GL41Y-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
