Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-400-E3/96

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$16.10

(exc. GST)

$17.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,380 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 360$0.805$16.10
380 - 740$0.791$15.82
760 +$0.776$15.52

*price indicative

Packaging Options:
RS Stock No.:
700-3955
Mfr. Part No.:
BYM12-400-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-213AB

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

50ns

Length

5.2mm

Height

2.67mm

Width

2.67mm

Standards/Approvals

UL 94V-0, WEEE 2002/96/EC, RoHS 2002/95/EC, Meets MIL-S-19500

Diameter

0.13in

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy