Vishay 45 V 40 A Diode Schottky 2-Pin TO-220F VFT4045BP-M3/4W

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $5.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

$101.05

(exc. GST)

$111.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.021$101.05-
100 - 150$1.971$98.55$5.00
200 +$1.941$97.05$16.00

*price indicative

RS Stock No.:
165-2855
Mfr. Part No.:
VFT4045BP-M3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220F

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

VFX

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

630mV

Peak Reverse Current Ir

85mA

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Operating Temperature

150°C

Height

15.24mm

Standards/Approvals

No

Diameter

10.26mm

Width

4.83mm

Length

10.26mm

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy