Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- RS Stock No.:
- 762-0169
- Mfr. Part No.:
- VFT1045BP-M3/4W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$2.88
(exc. GST)
$3.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.88 |
*price indicative
- RS Stock No.:
- 762-0169
- Mfr. Part No.:
- VFT1045BP-M3/4W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | VFX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.24mm | |
| Length | 10.26mm | |
| Diameter | 10.26mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series VFX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 15.24mm | ||
Length 10.26mm | ||
Diameter 10.26mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220
- Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220 VT3045BP-M3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
