Vishay 45 V 20 A Diode Schottky 2-Pin TO-220AC VT2045BP-M3/4W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$78.20

(exc. GST)

$86.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.564$78.20
100 - 450$1.525$76.25
500 +$1.372$68.60

*price indicative

RS Stock No.:
165-2853
Mfr. Part No.:
VT2045BP-M3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

VTX

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

30mA

Maximum Forward Voltage Vf

630mV

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Length

10.54mm

Height

15.32mm

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy