Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 SS10PH10-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save $112.50

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$685.50

(exc. GST)

$754.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.457$685.50-
7500 +$0.442$663.00$112.50

*price indicative

RS Stock No.:
165-2690
Mfr. Part No.:
SS10PH10-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SS10PH10

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

880mV

Maximum Operating Temperature

175°C

Height

1.2mm

Length

4.35mm

Standards/Approvals

No

Width

6.15mm

Automotive Standard

No

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy