- RS Stock No.:
- 190-2953
- Mfr. Part No.:
- RDEC71H226MWK1H03B
- Brand:
- Murata
40 In AU stock for next working day delivery
410 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.329
(exc. GST)
$2.562
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $2.329 | $23.29 |
130 - 240 | $2.288 | $22.88 |
250 + | $2.245 | $22.45 |
*price indicative |
- RS Stock No.:
- 190-2953
- Mfr. Part No.:
- RDEC71H226MWK1H03B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7S |
Tolerance | ±20% |
Dimensions | 5.5 x 4 x 12.5mm |
Length | 5.5mm |
Depth | 4mm |
Height | 12.5mm |
Series | Rde |
Suppression Class | Class 2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |