Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4005-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 11000 more to save $33.00

View bulk pricing options

Subtotal (1 reel of 5500 units)*

$902.00

(exc. GST)

$990.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5500 - 5500$0.164$902.00-
11000 - 16500$0.161$885.50$33.00
22000 +$0.158$869.00$132.00

*price indicative

RS Stock No.:
165-2397
Mfr. Part No.:
1N4005-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

1N4005

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Diameter

2.7mm

Height

2.7mm

Length

5.2mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers


The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.

Features:

Low forward voltage drop

Low leakage current

High forward surge capability

What is it used for?

The 1N4001 to 1N4007 series are Ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.

What is the operating junction temperature?

-50°C to +150°C

Versions Available (with repetitive Peak reverse voltages):

1N4001 - 50V

1N4002 - 100V

1N4003 - 200V

1N4004 - 400V

1N4005 - 600V

1N4006 - 800V

1N4007 - 1000V

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy