STMicroelectronics 100 V 20 A Diode Schottky 3-Pin DPAK FERD20S100SB-TR

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$10.88

(exc. GST)

$11.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.088$10.88

*price indicative

Packaging Options:
RS Stock No.:
163-9755
Mfr. Part No.:
FERD20S100SB-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

FERD20S100S

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

760mV

Peak Reverse Current Ir

12mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.4mm

Length

6.73mm

Automotive Standard

No

ST’s FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.

ST Advanced rectifier process

Stable leakage current over reverse voltage

Reduced leakage current

Low forward voltage drop

High frequency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy