STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262) FERD30M45CR
- RS Stock No.:
- 163-7360
- Mfr. Part No.:
- FERD30M45CR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $36.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$72.15
(exc. GST)
$79.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.443 | $72.15 | - |
| 250 + | $1.299 | $64.95 | $36.00 |
*price indicative
- RS Stock No.:
- 163-7360
- Mfr. Part No.:
- FERD30M45CR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | I2PAK (TO-262) | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Dual Centre Tap | |
| Series | FERD30M45C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.75mm | |
| Standards/Approvals | UL94 V0 | |
| Diameter | 3.85mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Dual Centre Tap | ||
Series FERD30M45C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 175°C | ||
Height 10.75mm | ||
Standards/Approvals UL94 V0 | ||
Diameter 3.85mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262)
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220 STPS3045CT
