onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT1G
- RS Stock No.:
- 163-2175
- Mfr. Part No.:
- MBR120LSFT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$711.00
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.237 | $711.00 |
| 6000 - 9000 | $0.231 | $693.00 |
| 12000 + | $0.228 | $684.00 |
*price indicative
- RS Stock No.:
- 163-2175
- Mfr. Part No.:
- MBR120LSFT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 18mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 880μm | |
| Length | 2.9mm | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 18mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 880μm | ||
Length 2.9mm | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120LSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120LSFT3G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120VLSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123 MBR120VLSFT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
