onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT3G

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.18

(exc. GST)

$23.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 2475$0.847$21.18-
2500 - 4975$0.826$20.652%
5000 +$0.814$20.353%

*price indicative

Packaging Options:
RS Stock No.:
186-7700
Mfr. Part No.:
MBR120VLSFT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

340mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

125°C

Width

1.8mm

Length

2.9mm

Standards/Approvals

No

Height

880μm

Automotive Standard

AEC-Q101

The MBR120VLSFT1 uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters, reverse battery protection, "ORing" of multiple supply voltages and any other application where performance and size are critical.

Guardring for Stress Protection

Optimized for Very Low Forward Voltage

125 C Operating Junction Temperature

Package Designed for Optimal Automated Board Assembly

ESD Rated Machine Model C

ESD Rated Human Body Model 3B

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy