onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.75

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 700$0.375$18.75-
750 - 1450$0.369$18.451%
1500 +$0.362$18.103%

*price indicative

Packaging Options:
RS Stock No.:
792-5600
Mfr. Part No.:
MBR120LSFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

670mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

18mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.8mm

Length

2.9mm

Height

880μm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy