onsemi 30 V 200 mA Diode Switching 3-Pin SC-75 BAT54CTT1G
- RS Stock No.:
- 163-2047
- Mfr. Part No.:
- BAT54CTT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$174.00
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.058 | $174.00 | - |
| 6000 - 9000 | $0.056 | $168.00 | 3% |
| 12000 + | $0.056 | $168.00 | 3% |
*price indicative
- RS Stock No.:
- 163-2047
- Mfr. Part No.:
- BAT54CTT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-75 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | BAT54CT | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.65mm | |
| Height | 900μm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-75 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series BAT54CT | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Length 1.65mm | ||
Height 900μm | ||
Width 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-75 BAT54CTT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-89
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SWT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-89 BAT54CXV3T1G
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75 BAV70TT1G
- onsemi 200 mA Diode Switching 3-Pin SC-75
