onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AB
- RS Stock No.:
- 163-1088
- Mfr. Part No.:
- NRVBS3100T3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-1088
- Mfr. Part No.:
- NRVBS3100T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.26mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Maximum Operating Temperature 175°C | ||
Height 2.26mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 7811131P
- Mfr. Part No. NRVBS3100T3G
Each (Supplied on a Reel)
$1.392
- RS Stock No. 8032014P
- Mfr. Part No. S310
Each (Supplied on a Reel)
$1.078
- RS Stock No. 6880515P
- Mfr. Part No. MBRS3100T3G
Each (Supplied on a Reel)
$1.362
- RS Stock No. 7811131
- Mfr. Part No. NRVBS3100T3G
Each (On a Tape of 10)
$1.392
Related links
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA NRVBS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA MBRS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA S310
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS1100T3G
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2H100T3G








