onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AB MBRS3100T3G
- RS Stock No.:
- 125-0008
- Mfr. Part No.:
- MBRS3100T3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,102.50
(exc. GST)
$1,212.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.441 | $1,102.50 |
| 5000 - 7500 | $0.43 | $1,075.00 |
| 10000 + | $0.423 | $1,057.50 |
*price indicative
- RS Stock No.:
- 125-0008
- Mfr. Part No.:
- MBRS3100T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.84mm | |
| Length | 6.86mm | |
| Standards/Approvals | RoHS | |
| Height | 2.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Width 5.84mm | ||
Length 6.86mm | ||
Standards/Approvals RoHS | ||
Height 2.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA MBRS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA NRVBS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA S310
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA ES3B
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS1100T3G
