onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B
- RS Stock No.:
- 166-2024
- Mfr. Part No.:
- ES3B
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,563.00
(exc. GST)
$1,719.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.521 | $1,563.00 |
| 6000 - 9000 | $0.508 | $1,524.00 |
| 12000 + | $0.50 | $1,500.00 |
*price indicative
- RS Stock No.:
- 166-2024
- Mfr. Part No.:
- ES3B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA ES3B
- onsemi 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2B
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA
