onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2H100T3G
- RS Stock No.:
- 792-5647
- Mfr. Part No.:
- MBRS2H100T3G
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 370 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.622 | $6.22 | - |
| 630 - 1240 | $0.607 | $6.07 | 2% |
| 1250 + | $0.596 | $5.96 | 4% |
*price indicative
- RS Stock No.:
- 792-5647
- Mfr. Part No.:
- MBRS2H100T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.27mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.27mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7925647P
- Mfr. Part No. MBRS2H100T3G
- RS Stock No. 5452052P
- Mfr. Part No. MBRS1100T3G
- RS Stock No. 4862593
- Mfr. Part No. STPS2H100U
- RS Stock No. 1867891P
- Mfr. Part No. SS25
Related links
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS1100T3G
- onsemi 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA ES2B
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA MBRS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA NRVBS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA S310












