Nexperia 40 V 710 mA Diode Schottky 3-Pin SOT-23 PMEG4005CT,215

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.342$17.10-
750 - 1450$0.333$16.652%
1500 +$0.328$16.404%

*price indicative

Packaging Options:
RS Stock No.:
151-3413
Mfr. Part No.:
PMEG4005CT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

710mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Cathode

Series

PMEG4005CT

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

470mV

Peak Reverse Recovery Time trr

13ns

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

500 mA low V_F dual MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 0.5 A

AEC-Q101 qualified

Reverse voltage: VR ≤ 40 V

Small SMD plastic package

Low forward voltage

Low voltage rectification

Reverse polarity protection

High efficiency DC-to-DC conversion

High-speed switching

Switch Mode Power Supply (SMPS)

Low power consumption applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy