Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG4005ET,215

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$7.84

(exc. GST)

$8.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.392$7.84-
760 - 1480$0.384$7.682%
1500 +$0.378$7.563%

*price indicative

Packaging Options:
RS Stock No.:
485-527
Mfr. Part No.:
PMEG4005ET,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

PMEG4005ET

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

470mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy