Nexperia 40 V 710 mA Diode Schottky 3-Pin SOT-23 PMEG4005CT,215
- RS Stock No.:
- 151-3350
- Mfr. Part No.:
- PMEG4005CT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$471.00
(exc. GST)
$519.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.157 | $471.00 |
| 6000 - 9000 | $0.154 | $462.00 |
| 12000 + | $0.15 | $450.00 |
*price indicative
- RS Stock No.:
- 151-3350
- Mfr. Part No.:
- PMEG4005CT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 710mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4005CT | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 13ns | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 710mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4005CT | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 13ns | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 0509695
- Mfr. Part No. BAT721C,215
- RS Stock No. 0508315
- Mfr. Part No. BAT754S,215
- RS Stock No. 0508305
- Mfr. Part No. BAT754,215
- RS Stock No. 8166827
- Mfr. Part No. PMEG2005CT,215
Related links
- Nexperia 40 V 0.71 A Diode Schottky 3-Pin SOT-23 PMEG4005CT,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603
- Nexperia 40 V 0.71 A Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG4005ET,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721C,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721A,215











