Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721A,215

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$8.28

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.331$8.28-
750 - 1475$0.326$8.151%
1500 +$0.32$8.003%

*price indicative

Packaging Options:
RS Stock No.:
781-6720
Mfr. Part No.:
BAT721A,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Anode

Series

BAT721A

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

15μA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy